Vishay Single Layer Ceramic Capacitor (SLCC) 12pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

RS Stock No.: 831-2875Brand: VishayManufacturers Part No.: 561R10TCCQ12
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

12pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

6.4mm

Depth

4mm

Dimensions

6.4 (Dia.) x 38.4mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric

Stock information temporarily unavailable.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 12pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 12pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

12pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

6.4mm

Depth

4mm

Dimensions

6.4 (Dia.) x 38.4mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric