Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 6kV dc ±20% Z5U Dielectric, 564R, Through Hole +105°C Max Op. Temp.

RS Stock No.: 831-3240Brand: VishayManufacturers Part No.: 564R60GAD10
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

6kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

Z5U

Diameter

10.2mm

Depth

6.9mm

Dimensions

10.2 (Dia.) x 42.2mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Capacitor Family

Single Layer

Country of Origin

Czech Republic

Product details

564R Series Ceramic Capacitors

The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads

X7R Dielectric

Stock information temporarily unavailable.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 6kV dc ±20% Z5U Dielectric, 564R, Through Hole +105°C Max Op. Temp.

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 6kV dc ±20% Z5U Dielectric, 564R, Through Hole +105°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

6kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

Z5U

Diameter

10.2mm

Depth

6.9mm

Dimensions

10.2 (Dia.) x 42.2mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Capacitor Family

Single Layer

Country of Origin

Czech Republic

Product details

564R Series Ceramic Capacitors

The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads

X7R Dielectric