Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 47μF Tantalum Capacitor 16V dc

RS Stock No.: 250-7731Brand: VishayManufacturers Part No.: 593D476X0016D2TE3
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 47μF Tantalum Capacitor 16V dc

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 47μF Tantalum Capacitor 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343

Country of Origin

China