Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay 47μF Tantalum Capacitor 16V dc
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay 47μF Tantalum Capacitor 16V dc
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343
Country of Origin
China