Vishay 100μF Tantalum Capacitor 16V dc

RS Stock No.: 250-7737Brand: VishayManufacturers Part No.: 594D107X0016D2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2917

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Vishay 100μF Tantalum Capacitor 16V dc
Select packaging type

P.O.A.

Vishay 100μF Tantalum Capacitor 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2917

Country of Origin

Israel