Vishay 100μF Tantalum Capacitor 16V dc

RS Stock No.: 250-7738Brand: VishayManufacturers Part No.: 594D107X9016C2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2812

Country of Origin

Israel

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 100μF Tantalum Capacitor 16V dc

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 100μF Tantalum Capacitor 16V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2812

Country of Origin

Israel