Vishay 470μF Tantalum Capacitor 10V dc

RS Stock No.: 250-7764Brand: VishayManufacturers Part No.: 595D477X9010R2T
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2824 (7260M)

Country of Origin

Israel

P.O.A.

Vishay 470μF Tantalum Capacitor 10V dc
Select packaging type

P.O.A.

Vishay 470μF Tantalum Capacitor 10V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2824 (7260M)

Country of Origin

Israel