Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
15kV dc
Mounting Type
Through Hole
Series
615R
Tolerance
-20 → +80%
Dielectric
Y5U
Diameter
17mm
Depth
10.7mm
Dimensions
17 (Dia.) x 49mm
Terminal Type
Radial
Minimum Operating Temperature
-25°C
Dissipation Factor
2%
Maximum Operating Temperature
+105°C
Dielectric Material Family
Ceramic
Product details
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
15kV dc
Mounting Type
Through Hole
Series
615R
Tolerance
-20 → +80%
Dielectric
Y5U
Diameter
17mm
Depth
10.7mm
Dimensions
17 (Dia.) x 49mm
Terminal Type
Radial
Minimum Operating Temperature
-25°C
Dissipation Factor
2%
Maximum Operating Temperature
+105°C
Dielectric Material Family
Ceramic
Product details
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)