Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 279-9622Brand: VishayManufacturers Part No.: 6N137Distrelec Article No.: 30119108
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

NMOS

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC/DC

Series

6N137

Country of Origin

Malaysia

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

NMOS

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC/DC

Series

6N137

Country of Origin

Malaysia