Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 15kV dc -20 → +80% Y5U Dielectric, 715C, Screw Terminal +85°C

RS Stock No.: 169-3067Brand: VishayManufacturers Part No.: 715C15DKS10
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

15kV dc

Mounting Type

Screw Terminal

Series

715C

Tolerance

-20 → +80%

Dielectric

Y5U

Package/Case

0814

Diameter

45.7mm

Height

22.9mm

Dimensions

45.7 (Dia.) x 22.9mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Dissipation Factor

20 x 10^-3%

Terminal Type

Screw Terminal

Country of Origin

Germany

Product details

Vishay 715C DK Series

Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.

Applications

Xray equipment
High-voltage power supplies
CO2 lasers
Industrial
Welding equipment

X ray equipment
High-voltage power supplies
Industrial
CO2 lasers
Welding equipment

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 15kV dc -20 → +80% Y5U Dielectric, 715C, Screw Terminal +85°C

P.O.A.

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 15kV dc -20 → +80% Y5U Dielectric, 715C, Screw Terminal +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

15kV dc

Mounting Type

Screw Terminal

Series

715C

Tolerance

-20 → +80%

Dielectric

Y5U

Package/Case

0814

Diameter

45.7mm

Height

22.9mm

Dimensions

45.7 (Dia.) x 22.9mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Dissipation Factor

20 x 10^-3%

Terminal Type

Screw Terminal

Country of Origin

Germany

Product details

Vishay 715C DK Series

Vishay 715C DK series are high-voltage ceramic disc capacitors made from class2 ceramic and coated in an epoxy case. These single layer capacitors have low inductance and high insulation resistance and have a screw terminal mounting. Capacitance range 100 pF to 10 nF.

Applications

Xray equipment
High-voltage power supplies
CO2 lasers
Industrial
Welding equipment

X ray equipment
High-voltage power supplies
Industrial
CO2 lasers
Welding equipment