Vishay 830 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 830-1-1-103

RS Stock No.: 850-9404Brand: VishayManufacturers Part No.: 830-1-1-103
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

830

Tolerance

±3%

Product details

46mm 3 Turn 830 Series

The Vishay 830 range of precision wirewound three turn potentiometers.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing

Supplied with

metal lockwasher and nut.

Precision - Multi-Turn and Servo

Stock information temporarily unavailable.

P.O.A.

Vishay 830 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 830-1-1-103

P.O.A.

Vishay 830 10kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 830-1-1-103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

830

Tolerance

±3%

Product details

46mm 3 Turn 830 Series

The Vishay 830 range of precision wirewound three turn potentiometers.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing

Supplied with

metal lockwasher and nut.

Precision - Multi-Turn and Servo