Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
8W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±1%
Actuator Type
Round Shaft
Series
860
Country of Origin
Mexico
Product details
46mm 10 Turn 860 Series
The Vishay 860 range of precision wirewound ten turn potentiometers.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Supplied with
metal lockwasher and nut.
Precision - Multi-Turn and Servo
P.O.A.
Production pack (Box)
1
P.O.A.
Production pack (Box)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
8W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±1%
Actuator Type
Round Shaft
Series
860
Country of Origin
Mexico
Product details
46mm 10 Turn 860 Series
The Vishay 860 range of precision wirewound ten turn potentiometers.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Supplied with
metal lockwasher and nut.