Vishay 47nF MLCC, 50V dc V, 10% , Through Hole

RS Stock No.: 210-7784Brand: VishayManufacturers Part No.: A473K15X7RF5UAAP
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4000) (ex VAT)

Vishay 47nF MLCC, 50V dc V, 10% , Through Hole

P.O.A.

Each (In a Box of 4000) (ex VAT)

Vishay 47nF MLCC, 50V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China