Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS

RS Stock No.: 172-7982Brand: VishayManufacturers Part No.: AC03000003309JACCS
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

CF

Product details

AC03...CS Series 3W, Axial

AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating

Ceramic Wirewound, Axial - 1W to 17W

Stock information temporarily unavailable.

P.O.A.

Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS

P.O.A.

Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

33Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

CF

Product details

AC03...CS Series 3W, Axial

AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating

Ceramic Wirewound, Axial - 1W to 17W