Technical documents
Specifications
Brand
VishayKit Includes
7 Capacitance Values
Number of Pieces
10 per Value
Mounting Type
Through Hole
Dielectric Material
Ceramic
Automotive Standard
AEC-Q200
Maximum Capacitance
4700pF
Capacitance Range
100 pF → 4700pF
Minimum Capacitance
100pF
Product details
Ceramic Disc Capacitor Kit for Automotive Applications - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitor kit for Automotive applications. AY2 series Ceramic Disc Capacitors incorporate the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and are qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayKit Includes
7 Capacitance Values
Number of Pieces
10 per Value
Mounting Type
Through Hole
Dielectric Material
Ceramic
Automotive Standard
AEC-Q200
Maximum Capacitance
4700pF
Capacitance Range
100 pF → 4700pF
Minimum Capacitance
100pF
Product details
Ceramic Disc Capacitor Kit for Automotive Applications - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitor kit for Automotive applications. AY2 series Ceramic Disc Capacitors incorporate the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and are qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications