Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
MicroMELF
Diode Technology
Schottky
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Length
2mm
Width
1.2mm
Height
1.2mm
Dimensions
1.2 x 2 x 1.2mm
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
MicroMELF
Diode Technology
Schottky
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+125 °C
Length
2mm
Width
1.2mm
Height
1.2mm
Dimensions
1.2 x 2 x 1.2mm
Product details
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.