Vishay Dual Switching Diode, Dual, 3-Pin SOT-23 BAS40-04-E3-08

RS Stock No.: 180-8204Brand: VishayManufacturers Part No.: BAS40-04-E3-08Distrelec Article No.: 30152065
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Dual

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Package Type

SOT-23

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay Dual Switching Diode, Dual, 3-Pin SOT-23 BAS40-04-E3-08

P.O.A.

Vishay Dual Switching Diode, Dual, 3-Pin SOT-23 BAS40-04-E3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Dual

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Package Type

SOT-23

Diode Technology

Schottky

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Country of Origin

China