Vishay Dual Switching Diode, Common Anode, 250mA 70V, 3-Pin SOT-23 BAW56-E3-08

RS Stock No.: 165-2878Brand: VishayManufacturers Part No.: BAW56-E3-08
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Common Anode

Maximum Forward Current

250mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay Dual Switching Diode, Common Anode, 250mA 70V, 3-Pin SOT-23 BAW56-E3-08

P.O.A.

Vishay Dual Switching Diode, Common Anode, 250mA 70V, 3-Pin SOT-23 BAW56-E3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Common Anode

Maximum Forward Current

250mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor