Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

RS Stock No.: 188-6322Brand: VishayManufacturers Part No.: BFC233620224
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

310 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 336

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

P.O.A.

Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

310 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 336

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

You may be interested in