Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
368, MKT368
Lead Pitch
10mm
Length
12.5mm
Depth
4.7mm
Height
13.7mm
Dimensions
4.7 x 13.7 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.
P.O.A.
Production pack (Bag)
50
P.O.A.
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
368, MKT368
Lead Pitch
10mm
Length
12.5mm
Depth
4.7mm
Height
13.7mm
Dimensions
4.7 x 13.7 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.