Vishay, BP104S IR PIN Photodiode, Through Hole Leaded

RS Stock No.: 244-4680Brand: VishayManufacturers Part No.: BP104S
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

Leaded

Mounting Type

Through Hole

Number of Pins

2

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 45) (ex VAT)

Vishay, BP104S IR PIN Photodiode, Through Hole Leaded

P.O.A.

Each (In a Tube of 45) (ex VAT)

Vishay, BP104S IR PIN Photodiode, Through Hole Leaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

Leaded

Mounting Type

Through Hole

Number of Pins

2