Technical documents
Specifications
Brand
VishayWavelength of Peak Sensitivity
950nm
Package Type
Leaded
Mounting Type
Through Hole
Number of Pins
2
Stock information temporarily unavailable.
P.O.A.
Vishay, BPV23F PIN Photodiode, Through Hole Leaded
Select packaging type
Standard
1
P.O.A.
Vishay, BPV23F PIN Photodiode, Through Hole Leaded
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayWavelength of Peak Sensitivity
950nm
Package Type
Leaded
Mounting Type
Through Hole
Number of Pins
2