Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF

RS Stock No.: 814-2925Brand: VishayManufacturers Part No.: BZM55B5V1-TRDistrelec Article No.: 30152131
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<60Ω

Maximum Reverse Leakage Current

<2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.02%/K

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
Select packaging type

P.O.A.

Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<60Ω

Maximum Reverse Leakage Current

<2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.02%/K

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor