Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

RS Stock No.: 814-2950Brand: VishayManufacturers Part No.: BZM55C2V4-TRDistrelec Article No.: 30152140
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<85Ω

Maximum Reverse Leakage Current

<100µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.06%/K

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

P.O.A.

Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
Select packaging type

P.O.A.

Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<85Ω

Maximum Reverse Leakage Current

<100µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.06%/K

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor