Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57

RS Stock No.: 708-7852Brand: VishayManufacturers Part No.: BZT03C18-TAP
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 x 3.6 x 3.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.085%/°C

Product details

Zener Diodes 1.3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

You may be interested in
Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57

P.O.A.

Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

18V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 x 3.6 x 3.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.085%/°C

Product details

Zener Diodes 1.3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

You may be interested in
Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
P.O.A.Each (In a Pack of 100) (ex VAT)