Vishay, 47V Zener Diode 3.25 W Through Hole 2-Pin SOD-57

RS Stock No.: 168-2147Brand: VishayManufacturers Part No.: BZT03C47-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3.25 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 (Dia.) x 3.6mm

Forward Voltage

1.2V

Forward Current

0.5A

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.12%/K

P.O.A.

Vishay, 47V Zener Diode 3.25 W Through Hole 2-Pin SOD-57
Select packaging type

P.O.A.

Vishay, 47V Zener Diode 3.25 W Through Hole 2-Pin SOD-57

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3.25 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 (Dia.) x 3.6mm

Forward Voltage

1.2V

Forward Current

0.5A

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.12%/K