Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
6.5V
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Vishay, 6.5V Zener Diode 1.3 W SMT 2-Pin SOD-57
1
P.O.A.
Vishay, 6.5V Zener Diode 1.3 W SMT 2-Pin SOD-57
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
6.5V
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Hungary