Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123

RS Stock No.: 180-8735PBrand: VishayManufacturers Part No.: BZT52C5V1-E3-08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.41 W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, 5.1V Zener Diode 0.41 W SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.41 W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Country of Origin

China