Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 145-2331Brand: VishayManufacturers Part No.: BZX84B2V7-E3-08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20µA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23

P.O.A.

Vishay, 2.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.7V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20µA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor