Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
RS Stock No.: 180-8242Brand: VishayManufacturers Part No.: BZX84C5V1-E3-08Distrelec Article No.: 30030668

Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
1
P.O.A.
Vishay, 5.1V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China