Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 145-1939Brand: VishayManufacturers Part No.: BZX85C3V3-TAP
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

80mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

40µA

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

P.O.A.

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

80mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

40µA

Dimensions

4.1 x 2.6 x 2.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor