Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 708-7931PBrand: VishayManufacturers Part No.: BZX85C47-TAP
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.1 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.078%/°C

Minimum Operating Temperature

-55 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.1 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.078%/°C

Minimum Operating Temperature

-55 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor