Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 812-8787Brand: VishayManufacturers Part No.: BZX85C68-TR
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

68V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

P.O.A.

Vishay, 68V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

68V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.095%/°C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor