Vishay, 2016 Thin Film SMD Resistor 5% 0.03W

RS Stock No.: 238-5671Brand: VishayManufacturers Part No.: CH02016-10RJFT
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Technology

Thin Film

Package/Case

2016

Tolerance

5%

Power Rating

0.03W

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Vishay, 2016 Thin Film SMD Resistor 5% 0.03W
Select packaging type

P.O.A.

Vishay, 2016 Thin Film SMD Resistor 5% 0.03W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Thin Film

Package/Case

2016

Tolerance

5%

Power Rating

0.03W

Country of Origin

France