Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB

RS Stock No.: 830-6927Brand: VishayManufacturers Part No.: CMF551R0000FKEB
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

CMF55

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CMF Series 0.1W - 0.25W

The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W

Various range of ohms

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

You may be interested in
RS PRO 1Ω Metal Film Resistor 0.4W ±1%
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB

P.O.A.

Vishay 1Ω Metal Film Resistor 0.125W ±1% CMF551R0000FKEB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1Ω Metal Film Resistor 0.4W ±1%
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

CMF55

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CMF Series 0.1W - 0.25W

The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W

Various range of ohms

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

You may be interested in
RS PRO 1Ω Metal Film Resistor 0.4W ±1%
P.O.A.Each (In a Pack of 100) (ex VAT)