Technical documents
Specifications
Brand
VishayPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 7 x 6mm
Height
6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
7mm
Operating Temperature Range
-40 → +85°C
Product details
Reflective Optical Sensor, CNY70
The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor. Daylight blocking filter coating is applied to suppress interference.
Slotted Optical Switches, Vishay
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPeak Sensor Distance
0.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 7 x 6mm
Height
6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
7mm
Operating Temperature Range
-40 → +85°C
Product details
Reflective Optical Sensor, CNY70
The CNY70 is a reflective sensor that includes an infrared emitter and phototransistor. Daylight blocking filter coating is applied to suppress interference.