Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 100kΩ Metal Film Resistor 3W ±1% CPF3100K00FKE14

RS Stock No.: 850-5584Brand: VishayManufacturers Part No.: CPF3100K00FKE14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Power Rating

3W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Stock information temporarily unavailable.

P.O.A.

Vishay 100kΩ Metal Film Resistor 3W ±1% CPF3100K00FKE14

P.O.A.

Vishay 100kΩ Metal Film Resistor 3W ±1% CPF3100K00FKE14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Power Rating

3W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

Country of Origin

United States

Product details

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient