Vishay 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW040210K0FKED

RS Stock No.: 168-8123Brand: VishayManufacturers Part No.: CRCW040210K0FKED
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

You may be interested in
RS PRO 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW040210K0FKED

P.O.A.

Vishay 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW040210K0FKED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

You may be interested in
RS PRO 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (ex VAT)