Vishay 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040210R0FKEDHP

RS Stock No.: 812-1571Brand: VishayManufacturers Part No.: CRCW040210R0FKEDHPDistrelec Article No.: 30158903
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040210R0FKEDHP
Select packaging type

P.O.A.

Vishay 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040210R0FKEDHP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 CRCW High Power Thick Film Chip Resistors

The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

You may be interested in