Technical documents
Specifications
Brand
VishayResistance
22.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
P.O.A.
Standard
50
P.O.A.
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 100 | P.O.A. |
150 - 950 | P.O.A. |
1000 - 4950 | P.O.A. |
5000 - 9950 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
22.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.