Vishay CRCW 56kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

RS Stock No.: 812-1928Brand: VishayManufacturers Part No.: CRCW120656K0FKEAHP
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

56kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay CRCW 56kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Select packaging type

P.O.A.

Vishay CRCW 56kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

56kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

You may be interested in