Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12

RS Stock No.: 843-7504Brand: VishayManufacturers Part No.: CW005600R0JE12
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

600Ω

Power Rating

6.5W

Tolerance

±5%

Technology

Wire Wound

Series

CW005

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

CW Series 5W, Axial

The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

Features and Benefits

• 5% Tolerance
• Axial Termination
• Various resistance available.

Ceramic Wirewound, Axial - 1W to 17W

Stock information temporarily unavailable.

P.O.A.

Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12

P.O.A.

Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

600Ω

Power Rating

6.5W

Tolerance

±5%

Technology

Wire Wound

Series

CW005

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

CW Series 5W, Axial

The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

Features and Benefits

• 5% Tolerance
• Axial Termination
• Various resistance available.

Ceramic Wirewound, Axial - 1W to 17W