Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay Thick Film Resistor ±5% 35W - D2TO035M43000JTE3

RS Stock No.: 298-813Brand: VishayManufacturers Part No.: D2TO035M43000JTE3
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5%

Power Rating

35W

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Vishay Thick Film Resistor ±5% 35W - D2TO035M43000JTE3

P.O.A.

Vishay Thick Film Resistor ±5% 35W - D2TO035M43000JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5%

Power Rating

35W

Country of Origin

Czech Republic