Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP

RS Stock No.: 164-7575Brand: VishayManufacturers Part No.: DG2535EDQ-T1-GE3
brand-logo

Technical documents

Specifications

Brand

Vishay

Pin Count

10

Mounting Type

Surface Mount

Package Type

MSOP

Dimensions

3 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

P.O.A.

Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP

P.O.A.

Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Pin Count

10

Mounting Type

Surface Mount

Package Type

MSOP

Dimensions

3 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C