Vishay,Audio Jack Detector, 10-Pin miniQFN DG2592DN-T1-GE4

RS Stock No.: 164-8201Brand: VishayManufacturers Part No.: DG2592DN-T1-GE4
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Brand

Vishay

Amplifier Type

Audio Jack Detector

Application

Microphone

Mounting Type

Surface Mount

Number of Channels per Chip

1

Package Type

miniQFN

Pin Count

10

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.5 x 0.55mm

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Vishay,Audio Jack Detector, 10-Pin miniQFN DG2592DN-T1-GE4
Select packaging type

P.O.A.

Vishay,Audio Jack Detector, 10-Pin miniQFN DG2592DN-T1-GE4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Amplifier Type

Audio Jack Detector

Application

Microphone

Mounting Type

Surface Mount

Number of Channels per Chip

1

Package Type

miniQFN

Pin Count

10

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.5 x 0.55mm

Maximum Operating Temperature

+85 °C