Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
21.33 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
P.O.A.
Production pack (Box)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Box)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
21.33 x 7.11 x 3.81mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
