Technical documents
Specifications
Brand
VishayPin Count
20
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
0.504 x 0.295 x 0.091in
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPin Count
20
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
0.504 x 0.295 x 0.091in
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.