Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
21.33 x 7.11 x 3.81mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
21.33 x 7.11 x 3.81mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.