Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

RS Stock No.: 919-0843Brand: VishayManufacturers Part No.: DG408DY-T1-E3
brand-logo

Technical documents

Specifications

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±9 V

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

1

Minimum Operating Temperature

-40 °C

Height

1.55mm

Country of Origin

Philippines

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

P.O.A.

Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±9 V

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Number of Channels per Chip

1

Minimum Operating Temperature

-40 °C

Height

1.55mm

Country of Origin

Philippines

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

You may be interested in