Vishay DG409DJ-E3 Analogue Switch Dual 4:1 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

RS Stock No.: 636-4849Brand: VishayManufacturers Part No.: DG409DJ-E3
brand-logo

Technical documents

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches (Dual), Vishay Semiconductor

Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay DG409DJ-E3 Analogue Switch Dual 4:1 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

P.O.A.

Vishay DG409DJ-E3 Analogue Switch Dual 4:1 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches (Dual), Vishay Semiconductor

Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Vishay Semiconductor